
NC7SZ00L6X | |
|---|---|
DigiKey Part Number | NC7SZ00L6XTR-ND - Tape & Reel (TR) NC7SZ00L6XCT-ND - Cut Tape (CT) NC7SZ00L6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ00L6X |
Description | IC GATE NAND 1CH 2-INP 6MICROPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-MicroPak |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ00L6X Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package 6-MicroPak |
Number of Circuits 1 | Package / Case 6-UFDFN |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.27400 | ¥12.74 |
| 25 | ¥1.12480 | ¥28.12 |
| 100 | ¥0.96260 | ¥96.26 |
| 250 | ¥0.88388 | ¥220.97 |
| 500 | ¥0.83692 | ¥418.46 |
| 1,000 | ¥0.79805 | ¥798.05 |
| 2,500 | ¥0.77437 | ¥1,935.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.73234 | ¥3,661.70 |
| 10,000 | ¥0.71200 | ¥7,120.00 |



