Parametric Equivalent
Direct
Direct
Similar
Similar
Similar

74LVC00AT14-13 | |
|---|---|
DigiKey Part Number | 31-74LVC00AT14-13TR-ND - Tape & Reel (TR) 31-74LVC00AT14-13CT-ND - Cut Tape (CT) 31-74LVC00AT14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC00AT14-13 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC00AT14-13 | Diodes Incorporated | 0 | 31-74LVC00AT14-13CT-ND | ¥2.23000 | Parametric Equivalent |
| 74LVC00APW,118 | Nexperia USA Inc. | 7,530 | 1727-3086-1-ND | ¥1.82000 | Direct |
| SN74LVC00APWR | Texas Instruments | 1,314 | 296-1216-1-ND | ¥3.64000 | Direct |
| MC74LCX00DTR2G | onsemi | 2,135 | MC74LCX00DTR2GOSCT-ND | ¥3.06000 | Similar |
| 74LCX00YTTR | STMicroelectronics | 977 | 497-13477-1-ND | ¥8.44000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.53800 | ¥15.38 |
| 25 | ¥1.35960 | ¥33.99 |
| 100 | ¥1.16690 | ¥116.69 |
| 250 | ¥1.07444 | ¥268.61 |
| 500 | ¥1.01870 | ¥509.35 |
| 1,000 | ¥0.97280 | ¥972.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.92442 | ¥2,311.05 |
| 5,000 | ¥0.89526 | ¥4,476.30 |
| 7,500 | ¥0.88066 | ¥6,604.95 |
| 12,500 | ¥0.86448 | ¥10,806.00 |
| 17,500 | ¥0.85502 | ¥14,962.85 |
| 25,000 | ¥0.84593 | ¥21,148.25 |












