
SN74LVC00APWR | |
|---|---|
DigiKey Part Number | 296-1216-2-ND - Tape & Reel (TR) 296-1216-1-ND - Cut Tape (CT) 296-1216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00APWR |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00APWR Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.1ns @ 3.3V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 1.65V ~ 3.6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV00AT14-13 | Diodes Incorporated | 2,210 | 74LV00AT14-13DICT-ND | ¥2.32000 | Direct |
| 74LVC00APW,118 | Nexperia USA Inc. | 7,530 | 1727-3086-1-ND | ¥1.82000 | Similar |
| MC74LCX00DTG | onsemi | 398 | MC74LCX00DTGOS-ND | ¥5.79000 | Similar |
| MC74LCX00DTR2G | onsemi | 2,135 | MC74LCX00DTR2GOSCT-ND | ¥3.06000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.53100 | ¥25.31 |
| 25 | ¥2.25600 | ¥56.40 |
| 100 | ¥1.95500 | ¥195.50 |
| 250 | ¥1.81112 | ¥452.78 |
| 500 | ¥1.72446 | ¥862.23 |
| 1,000 | ¥1.65756 | ¥1,657.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.72616 | ¥3,452.32 |
| 4,000 | ¥1.70059 | ¥6,802.36 |







