
74HC595S16-13 | |
|---|---|
DigiKey Part Number | 31-74HC595S16-13TR-ND - Tape & Reel (TR) 31-74HC595S16-13CT-ND - Cut Tape (CT) 31-74HC595S16-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC595S16-13 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer Diodes Incorporated | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595DR | Texas Instruments | 69,847 | 296-14857-1-ND | ¥0.89000 | Direct |
| MM74HC595M | onsemi | 1,087 | MM74HC595M-ND | ¥0.87000 | Similar |
| MM74HC595MX | onsemi | 2,107 | MM74HC595MXCT-ND | ¥0.67000 | Similar |
| 74HC4094D,653 | Nexperia USA Inc. | 24 | 1727-3070-1-ND | ¥0.48000 | Parametric Equivalent |
| 74HC4094D-Q100J | Nexperia USA Inc. | 2,495 | 1727-8403-1-ND | ¥0.57000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.05900 | ¥20.59 |
| 25 | ¥1.82920 | ¥45.73 |
| 100 | ¥1.58040 | ¥158.04 |
| 250 | ¥1.46016 | ¥365.04 |
| 500 | ¥1.38804 | ¥694.02 |
| 1,000 | ¥1.32866 | ¥1,328.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.26594 | ¥3,164.85 |
| 5,000 | ¥1.22811 | ¥6,140.55 |
| 7,500 | ¥1.20916 | ¥9,068.70 |
| 12,500 | ¥1.18818 | ¥14,852.25 |
| 17,500 | ¥1.17591 | ¥20,578.42 |
| 25,000 | ¥1.16411 | ¥29,102.75 |






