Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC1T45DW-7

DigiKey Part Number
31-74AVC1T45DW-7TR-ND - Tape & Reel (TR)
31-74AVC1T45DW-7CT-ND - Cut Tape (CT)
31-74AVC1T45DW-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AVC1T45DW-7
Description
IC XLTR VL BIDIR SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCA
1.2 V ~ 3.6 V
Manufacturer
Diodes Incorporated
Voltage - VCCB
1.2 V ~ 3.6 V
Series
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Translator Type
Voltage Level
Package / Case
6-TSSOP, SC-88, SOT-363
Channel Type
Bidirectional
Supplier Device Package
SOT-363
Number of Circuits
1
Base Product Number
Channels per Circuit
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVCH1T45DW-7Diodes Incorporated23574AVCH1T45DW-7DICT-ND¥1.65000Similar
74AVC1T45GM,115Nexperia USA Inc.3,2971727-6893-1-ND¥3.23000Similar
74AVC1T45GS,132Nexperia USA Inc.1,4351727-1820-1-ND¥3.14000Similar
74LVCH1T45GS,132Nexperia USA Inc.1,0051727-74LVCH1T45GS,132CT-ND¥3.23000Similar
LTC1556CGNAnalog Devices Inc.87LTC1556CGN-ND¥55.15000Similar
In-Stock: 2,355
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.57000¥1.57
10¥1.07500¥10.75
25¥0.94600¥23.65
100¥0.80630¥80.63
250¥0.73968¥184.92
500¥0.69898¥349.49
1,000¥0.66565¥665.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.62444¥1,873.32
6,000¥0.60428¥3,625.68
9,000¥0.59418¥5,347.62
15,000¥0.58299¥8,744.85
21,000¥0.57644¥12,105.24
30,000¥0.57015¥17,104.50
Manufacturers Standard Package