1SMB5949B-13 | |
---|---|
DigiKey Part Number | 1SMB5949B-13DITR-ND - Tape & Reel (TR) 1SMB5949B-13DICT-ND - Cut Tape (CT) 1SMB5949B-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5949B-13 |
Description | DIODE ZENER 100V 3W SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 76 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥2.93900 | ¥29.39 |
100 | ¥1.76420 | ¥176.42 |
500 | ¥1.63334 | ¥816.67 |
1,000 | ¥1.11072 | ¥1,110.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.02253 | ¥3,067.59 |
6,000 | ¥0.98005 | ¥5,880.30 |
9,000 | ¥0.88204 | ¥7,938.36 |
30,000 | ¥0.86898 | ¥26,069.40 |
75,000 | ¥0.81671 | ¥61,253.25 |