WBP-TR-01-6I | ||
---|---|---|
DigiKey Part Number | 1661-1079-ND | |
Manufacturer | ||
Manufacturer Product Number | WBP-TR-01-6I | |
Description | THERM PROBE KIT 3IN 6IN CABLE | |
Customer Reference | ||
Detailed Description | Thermistor Temperature Sensor -40°C ~ 85°C Exposed Lead Wires | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digital Six Labs | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | Thermistor | |
Temperature Range | -40°C ~ 85°C | |
Length - Lead Wire | 5.906" (15cm) | |
Conductor Type | - | |
Terminal Type | Exposed Lead Wires | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥336.80000 | ¥336.80 |
25 | ¥303.12120 | ¥7,578.03 |