6069-410-180 | |
---|---|
DigiKey Part Number | 1286-6069-410-180-ND |
Manufacturer | |
Manufacturer Product Number | 6069-410-180 |
Description | IC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Multifunction I/O DAQ Device USB 2.0 Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Multifunction I/O | |
Type | DAQ Device | |
Bus Connection | USB 2.0 | |
Front Connection | Screw Terminal | |
Number of Inputs and Type | 8 - Analog, 8 - Digital | |
Input Range | ±10V | |
Input Resolution | 12 Bits | |
Number of Outputs and Type | 8 - Analog, 8 - Digital | |
Output Range | - | |
Output Resolution | 12 Bits | |
Bidirectional Channels | 8 | |
Counter/Timers | 1 | |
Sampling Rate (Per Second) | 500k |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,453.89000 | ¥1,453.89 |
10 | ¥1,392.44800 | ¥13,924.48 |
25 | ¥1,361.72960 | ¥34,043.24 |