New at DigiKey
USB Flash Drive 32GB USB 1.1, 2.0, 3.0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Flash Drive 32GB USB 1.1, 2.0, 3.0
DKS-USB32GB View 2

DKS-USB32GB

DigiKey Part Number
DKS-USB32GB-ND
Manufacturer
DigiKey
Manufacturer Product Number
DKS-USB32GB
Description
32GB 3D USB DRIVE (-0 - +70C)
Customer Reference
Detailed Description
USB Flash Drive 32GB USB 1.1, 2.0, 3.0
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Size
Mfr
Type
Series
Speed - Read
60MB/s
Packaging
Bulk
Speed - Write
10MB/s
Part Status
Active
Operating Temperature
0°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥385.46000¥385.46
10¥356.36200¥3,563.62
25¥344.88200¥8,622.05
50¥336.30440¥16,815.22
200¥319.52205¥63,904.41
Manufacturers Standard Package