Floor Grounding Mat Black 1.8' (0.55m) X 1.17' (0.36m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Floor Grounding Mat Black 1.8' (0.55m) X 1.17' (0.36m)
DKS-ESD-MAT

DKS-ESD-MAT

DigiKey Part Number
DKS-ESD-MAT-ND
Manufacturer
Manufacturer Product Number
DKS-ESD-MAT
Description
ESD MOLDED MAT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Floor Grounding Mat Black 1.8' (0.55m) X 1.17' (0.36m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangle
Manufacturer
DigiKey Standard
Length
1.8' (0.55m)
Series
Width
1.17' (0.36m)
Packaging
Tube
Thickness
0.75" (19.05mm)
Part Status
Active
Color
Black
Mat Type
Floor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 377
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥259.32000¥259.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.