XK3-C-G1-UT-W | ||
---|---|---|
DigiKey Part Number | 602-XK3-C-G1-UT-W-ND | |
Manufacturer | ||
Manufacturer Product Number | XK3-C-G1-UT-W | |
Description | XB3 DEV KIT GLOBAL LTE GNSS AT&T | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | XBee® 3 PLS63-W Cellular Development Platform Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cellular Development Platform | |
Frequency | - | |
For Use With/Related Products | PLS63-W | |
Supplied Contents | Board(s), Antenna(s), Accessories | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,795.66000 | ¥1,795.66 |