XGI-20CZ7-EU7-W0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Digi
In Stock: 0
Unit Price: ¥3,612.91000
Datasheet

XGI-20CZ7-EU7-W0

DigiKey Part Number
602-2214-ND
Manufacturer
Manufacturer Product Number
XGI-20CZ7-EU7-W0
Description
GATEWAY HSPA+ ZIGBEE ETHERNET
Customer Reference
Detailed Description
HSPA+, Zigbee® Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Obsolete
Function
Gateway
Modulation or Protocol
HSPA+, Zigbee®
Frequency
850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-102dBm
Power - Output
8dBm
Data Rate (Max)
-
Features
IoT Gateway
Voltage - Supply
5V
Base Product Number