XB24CAPIS-001 | ||
---|---|---|
DigiKey Part Number | 602-1899-ND | |
Manufacturer | ||
Manufacturer Product Number | XB24CAPIS-001 | |
Description | RF TXRX MOD 802.15.4 TRC ANT SMD | |
Customer Reference | ||
Detailed Description | 802.15.4 Transceiver Module 2.4GHz Integrated, Trace Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | XB24CAPIS-001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Verified | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 250kbps | |
Power - Output | 8dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | EM357 | |
Memory Size | - | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 31mA | |
Current - Transmitting | 45mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥249.31000 | ¥249.31 |