Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | 802.15.4 Zigbee™ | |
Frequency | 2.4GHz ~ 2.4835GHz | |
Applications | Sensor Interface - Ready To Go Module | |
Interface | RS-232 (DB9) | |
Sensitivity | -92dBm | |
Power - Output | 0dBm | |
Data Rate (Max) | 250kbps | |
Features | 30m Range | |
Voltage - Supply | 9V ~ 30V | |
Base Product Number |