WR44-U9G1-CE1-RH | ||
---|---|---|
DigiKey Part Number | WR44-U9G1-CE1-RH-ND | |
Manufacturer | ||
Manufacturer Product Number | WR44-U9G1-CE1-RH | |
Description | CELLULAR ROUTER GLOBAL HSPA 3G | |
Customer Reference | ||
Detailed Description | 4G/3G 802.11 b/g/n, EDGE, GPS, GPRS, HSPA+, LTE, WCDMA Router AT&T, Verizon Ethernet, RJ-45, RS-232, USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11 b/g/n, EDGE, GPS, GPRS, HSPA+, LTE, WCDMA | |
Frequency | 800MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, USB | |
Sensitivity | -90dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 21Mbps | |
Base Product Number |