Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | - | |
Modulation or Protocol | HSPA+ | |
Frequency | 850MHz ~ 2.1GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | -90dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Note | - | |
Voltage - Supply | 4V ~ 28V |