WR44-L5G1-NE1-RF

DigiKey Part Number
602-1442-ND
Manufacturer
Manufacturer Product Number
WR44-L5G1-NE1-RF
Description
CELLULAR ROUTER US CANADA 4G/3G
Customer Reference
Detailed Description
LTE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Box
Part Status
Obsolete
Function
-
Modulation or Protocol
LTE
Frequency
700MHz ~ 2.6GHz
Applications
General Purpose
Interface
-
Sensitivity
-90dBm
Power - Output
20dBm
Data Rate (Max)
100Mbps
Features
-
Note
-
Voltage - Supply
9V ~ 36V