Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/n, LTE | |
Frequency | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 1.8GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | -90dBm | |
Power - Output | 20dBm | |
Data Rate (Max) | 100Mbps | |
Note | - |