WR44-0000-CE1-RD

DigiKey Part Number
WR44-0000-CE1-RD-ND
Manufacturer
Manufacturer Product Number
WR44-0000-CE1-RD
Description
ROUTER ETHERNET NO WIFI
Customer Reference
Detailed Description
4G Router AT&T RS-232, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Digi
Series
Packaging
Bulk
Part Status
Active
Function
Router
Modulation or Protocol
-
Frequency
-
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Base Product Number