WR31-M22A-DE1-TB | ||
---|---|---|
DigiKey Part Number | 602-2113-ND | |
Manufacturer | ||
Manufacturer Product Number | WR31-M22A-DE1-TB | |
Description | CELLULAR ROUTER EMEA 450M | |
Customer Reference | ||
Detailed Description | LTE Router | |
Datasheet | Datasheet | |
EDA/CAD Models | WR31-M22A-DE1-TB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 850MHz, 900MHz, 1.7GHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | - | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |