Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Transceiver | |
Modulation or Protocol | LTE, HSPA+ | |
Frequency | 700MHz ~ 2.6GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | 100mW | |
Data Rate (Max) | 100Mbps | |
Features | - | |
Note | - | |
Voltage - Supply | 5V |