Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Applications | Network Processor | |
Core Processor | ARM9® | |
Program Memory Type | External Program Memory | |
Controller Series | - | |
RAM Size | External | |
Interface | EBI/EMI, Ethernet, DMA, I2C, IEEE 1284, LCD, SPI, UART, USB | |
Number of I/O | 73 | |
Voltage - Supply | 1.4V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 272-BBGA | |
Supplier Device Package | 272-BGA (27x27) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.82000 | ¥246.82 |