IX40-05 | ||
---|---|---|
DigiKey Part Number | 602-IX40-05-ND | |
Manufacturer | ||
Manufacturer Product Number | IX40-05 | |
Description | IX40-05: 5G WITH LTE CAT 19 AND | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | 5G/4G/3G LTE Router AT&T, FirstNet, PTCRB, T-Mobile Ethernet, DB-9, RS-232/422/485 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, DB-9, RS-232/422/485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9,171.77000 | ¥9,171.77 |