IX20-W007 | ||
---|---|---|
DigiKey Part Number | 602-IX20-W007-ND | |
Manufacturer | ||
Manufacturer Product Number | IX20-W007 | |
Description | IX20 WI-FI CAT7 ROUTER NAM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 3G/2G 802.11a/b/g/-c, FTP, HTTPs, LTE, SCP, SFTP, SMTP, SNMP, SSH, SSL Router DB-9, RJ-45, RS-232 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | 802.11a/b/g/-c, FTP, HTTPs, LTE, SCP, SFTP, SMTP, SNMP, SSH, SSL | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | DB-9, RJ-45, RS-232 | |
Sensitivity | - | |
Power - Output | 6W | |
Data Rate (Max) | 100Mbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,366.63000 | ¥6,366.63 |