Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | HSPA+, LTE | |
Frequency | 700MHz, 850MHz, 1.9GHz | |
Applications | General Purpose | |
Interface | Ethernet, DB-9, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10Mbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,612.20000 | ¥3,612.20 |
25 | ¥3,410.11480 | ¥85,252.87 |