Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | EDGE, LTE | |
Frequency | 800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz | |
Applications | LTE | |
Interface | Ethernet, DB-9, RS-232 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 10Mbps |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,646.58000 | ¥3,646.58 |