IEC-9-LR-O-002 | |
---|---|
DigiKey Part Number | 602-IEC-9-LR-O-002-ND |
Manufacturer | |
Manufacturer Product Number | IEC-9-LR-O-002 |
Description | RF TXRX MOD ISM<1GHZ U.FL CHAS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz EDGE, LoRaWAN Transceiver Module 902MHz ~ 928MHz Antenna Not Included, U.FL Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 902MHz ~ 928MHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -35°C ~ 70°C | |
Package / Case | Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,116.70000 | ¥2,116.70 |