DC-WS-4-INT | ||
---|---|---|
DigiKey Part Number | 602-2224-ND | |
Manufacturer | ||
Manufacturer Product Number | DC-WS-4-INT | |
Description | ETHERNET TO SERIAL RS-232 | |
Customer Reference | ||
Detailed Description | Ethernet to Serial Adapter Card RS-232 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ethernet to Serial | |
Interface | RS-232 | |
Number of Ports | 4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,704.33000 | ¥7,704.33 |