DC-ME-Y402-S-UPW | ||
---|---|---|
DigiKey Part Number | 602-DC-ME-Y402-S-UPW-ND | |
Manufacturer | ||
Manufacturer Product Number | DC-ME-Y402-S-UPW | |
Description | IC CONNECT ME 9210 4/8-S 8MB | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Digi Connect ME® Embedded Module ARM926EJ-S, NS9210 75MHz 8MB 4MB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Module/Board Type | MPU Core | |
Core Processor | ARM926EJ-S, NS9210 | |
Co-Processor | - | |
Speed | 75MHz | |
Flash Size | 4MB | |
RAM Size | 8MB | |
Connector Type | RJ45 | |
Size / Dimension | 1.450" L x 0.750" W (36.70mm x 19.10mm) | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥553.87000 | ¥553.87 |
100 | ¥543.26330 | ¥54,326.33 |