Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | USB to Serial | |
Convert From (Adapter End) | USB Female | |
Convert To (Adapter End) | D-Sub 25 Pos (DB25) Male (8) | |
Interface | RS-232 | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |