20-668-0011 | ||
---|---|---|
DigiKey Part Number | 316-1061-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-668-0011 | |
Description | IC MPU RABBIT 55MHZ 128LQFP | |
Customer Reference | ||
Detailed Description | Rabbit 3000 Microprocessor IC Rabbit® 1 Core, 8-Bit 55MHz 128-LQFP (14x14) | |
EDA/CAD Models | 20-668-0011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Core Processor | Rabbit 3000 | |
Number of Cores/Bus Width | 1 Core, 8-Bit | |
Speed | 55MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 3.3V | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 128-LQFP | |
Supplier Device Package | 128-LQFP (14x14) | |
Additional Interfaces | HDLC, IrDA, SDLC, SPI |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.56000 | ¥150.56 |