20-101-1197 | ||
---|---|---|
DigiKey Part Number | 20-101-1197-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-101-1197 | |
Description | IC MOD RABBIT 3000 44.2MHZ 1MB | |
Customer Reference | ||
Detailed Description | RabbitCore® Embedded Module Rabbit 3000 44.2MHz 1MB 512KB (Internal), 32MB (External), microSD Slot (External) | |
Datasheet | Datasheet | |
EDA/CAD Models | 20-101-1197 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 3000 | |
Co-Processor | - | |
Speed | 44.2MHz | |
Flash Size | 512KB (Internal), 32MB (External), microSD Slot (External) | |
RAM Size | 1MB | |
Connector Type | 2 IDC Headers 2x17, 1 IDC Header 2x5, 1xmicroSD Card | |
Size / Dimension | 1.850" L x 2.730" W (47.00mm x 69.00mm) | |
Operating Temperature | -20°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥1,290.33100 | ¥25,806.62 |