20-101-1132 | ||
---|---|---|
DigiKey Part Number | 316-1125-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-101-1132 | |
Description | IC MOD RABBIT4000 29.49MHZ 512KB | |
Customer Reference | ||
Detailed Description | RabbitCore RCM4200 Embedded Module Rabbit 4000 29.49MHz 512KB 512KB (Internal), 4MB (External) | |
Datasheet | Datasheet | |
EDA/CAD Models | 20-101-1132 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 4000 | |
Co-Processor | - | |
Speed | 29.49MHz | |
Flash Size | 512KB (Internal), 4MB (External) | |
RAM Size | 512KB | |
Connector Type | IDC Header 2x25, 2x5 | |
Size / Dimension | 1.840" L x 2.420" W (47.00mm x 61.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,344.13000 | ¥1,344.13 |