20-101-0673 | ||
---|---|---|
DigiKey Part Number | 316-1103-ND | |
Manufacturer | ||
Manufacturer Product Number | 20-101-0673 | |
Description | IC MOD RABBIT 3000 22.1MHZ 128KB | |
Customer Reference | ||
Detailed Description | RabbitCore RCM3600 Embedded Module Rabbit 3000 22.1MHz 128KB 256KB | |
Datasheet | Datasheet | |
EDA/CAD Models | 20-101-0673 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Module/Board Type | MPU Core | |
Core Processor | Rabbit 3000 | |
Co-Processor | - | |
Speed | 22.1MHz | |
Flash Size | 256KB | |
RAM Size | 128KB | |
Connector Type | IDC Header 2x20 | |
Size / Dimension | 1.230" L x 2.110" W (31.00mm x 54.00mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥514.26000 | ¥514.26 |