Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Digi | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Core Processor | Rabbit 2000 | |
Speed | 22MHz | |
Number of Cores | 1 | |
Power (Watts) | 4W | |
Cooling Type | - | |
Size / Dimension | 4.410" x 5.670" (112.01mm x 144.01mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 128KB/128KB | |
Storage Interface | - | |
Video Outputs | - | |
Ethernet | 10/100 Mbps (1) | |
USB | - | |
RS-232 (422, 485) | 4 | |
Digital I/O Lines | 16/8 | |
Analog Input:Output | - | |
Watchdog Timer | Yes | |
Contents | - | |
Operating Temperature | -10°C ~ 65°C | |
Base Product Number |