OPC11MDIF | ||
---|---|---|
DigiKey Part Number | 350-2342-ND | |
Manufacturer | ||
Manufacturer Product Number | OPC11MDIF | |
Description | LENS CLEAR 20DEG MEDIUM ADHESIVE | |
Customer Reference | ||
Detailed Description | Lens with Integrated Mount Clear 20° Medium Adhesive |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 22mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Medium | |
Viewing Angle | 20° | |
For Use With/Related Manufacturer | Lumileds | |
Material | Polycarbonate | |
Mounting Type | Adhesive |