Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens, Sub Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 26mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 8° x 54° | |
For Use With/Related Manufacturer | Osram | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥4.76100 | ¥47.61 |
100 | ¥3.52590 | ¥352.59 |
500 | ¥3.35566 | ¥1,677.83 |