Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 12V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.37" (9.40mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | 775mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP66, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.64000 | ¥87.64 |
10 | ¥63.54700 | ¥635.47 |
100 | ¥52.51320 | ¥5,251.32 |
500 | ¥45.99070 | ¥22,995.35 |
1,000 | ¥43.48222 | ¥43,482.22 |
2,000 | ¥42.47878 | ¥84,957.56 |