6561122304F | ||
---|---|---|
DigiKey Part Number | 350-4124-ND | |
Manufacturer | ||
Manufacturer Product Number | 6561122304F | |
Description | 1/2" FLT R/G 5VDC W/TERM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator Green, Red Clear 5V 8mA Green, 11mA Red Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 8mA Green, 11mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 910mcd Green, 330mcd Red | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥191.08000 | ¥191.08 |
10 | ¥144.11200 | ¥1,441.12 |
100 | ¥121.05270 | ¥12,105.27 |
500 | ¥111.17124 | ¥55,585.62 |