6561002303F | ||
---|---|---|
DigiKey Part Number | 350-4147-ND | |
Manufacturer | ||
Manufacturer Product Number | 6561002303F | |
Description | 1/2" FLT WHT 5VDC W/LEAD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Panel Indicator White Clear 5V 15mA Wire Leads - 5.84" (148.21mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 6561002303F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | Clear | |
Ratings | DC | |
Voltage | 5V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 1510mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 5.84" (148.21mm) | |
Ingress Protection | IP66/IP67, NEMA 4X | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.10000 | ¥179.10 |
10 | ¥135.11000 | ¥1,351.10 |
100 | ¥113.49350 | ¥11,349.35 |
500 | ¥104.22882 | ¥52,114.41 |