
6201121117F | |
|---|---|
DigiKey Part Number | 350-6201121117F-ND |
Manufacturer | |
Manufacturer Product Number | 6201121117F |
Description | LED PNL IND RGB CLEAR 4.83MM LDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Red, Green, Blue (RGB) Clear 3V 15mA Red, 15mA Green, 15mA Blue Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Category | Voltage 3V |
Manufacturer Dialight | Current 15mA Red, 15mA Green, 15mA Blue |
Series | Panel Cutout Shape Round |
Packaging Bag | Panel Cutout Dimensions 0.32" (8.00mm) |
Part Status Active | Lens Size 4.83mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color Red, Green, Blue (RGB) | Millicandela Rating 5000mcd Red, 4000mcd Green, 2000mcd Blue |
Lens Color Colorless | Termination Style Wire Leads - 6.000" (152.40mm) |
Lens Transparency Clear | Ingress Protection IP67 |
Ratings DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥73.44000 | ¥73.44 |
| 10 | ¥56.03700 | ¥560.37 |
| 100 | ¥45.84800 | ¥4,584.80 |
| 500 | ¥41.40920 | ¥20,704.60 |
| 1,000 | ¥39.96864 | ¥39,968.64 |
| 2,000 | ¥38.75085 | ¥77,501.70 |









