3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK1550/3-3.5-GREEN

DigiKey Part Number
5294-AK1550/3-3.5-GREEN-ND
Manufacturer
Manufacturer Product Number
AK1550/3-3.5-GREEN
Description
TERM BLOCK PLUG 3POS 3.50MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
3 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
8 A
Manufacturer
PTR Hartmann
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.14-1.5mm²
Part Status
Active
Color
Green
Type
Plug, Female Sockets
Operating Temperature
-40°C ~ 105°C
Number of Positions
3
Material Flammability Rating
UL94 V-0
Positions Per Level
3
Screw Size
M2
Number of Levels
1
Torque - Screw
0.25 Nm (2.2 Lb-In)
Pitch
0.138" (3.50mm)
Wire Strip Length
7mm
Plug Wire Entry
180°
Contact Material
Bronze
Termination Style
Screw - Rising Cage Clamp
Housing Material
Polyamide (PA66), Nylon 6/6
Mounting Type
Free Hanging (In-Line)
Insulation Height
0.437" (11.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 67
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.92000¥20.92
10¥14.99400¥149.94
25¥13.07640¥326.91
50¥11.85580¥592.79
200¥9.98645¥1,997.29
400¥9.30438¥3,721.75
600¥8.97115¥5,382.69
1,000¥8.61138¥8,611.38
5,000¥7.82203¥39,110.15
Manufacturers Standard Package