


PMT-12V100W2BA | |
|---|---|
DigiKey Part Number | 1145-PMT-12V100W2BA-ND |
Manufacturer | |
Manufacturer Product Number | PMT-12V100W2BA |
Description | AC/DC CONVERTER 12V 100W |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3.75 kV |
Series | Efficiency 87.5% |
Packaging Box | Operating Temperature -30°C ~ 70°C |
Part Status Active | Features Adjustable Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, cTUVus, TUV |
Voltage - Output 1 12V | Standard Number 60335-1; 60950-1; 62368-1 |
Current - Output 1 8.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.23000 | ¥187.23 |
| 5 | ¥178.35000 | ¥891.75 |
| 10 | ¥174.65400 | ¥1,746.54 |
| 28 | ¥169.28964 | ¥4,740.11 |
| 56 | ¥165.77214 | ¥9,283.24 |
| 112 | ¥162.32750 | ¥18,180.68 |
| 252 | ¥158.38913 | ¥39,914.06 |
| 504 | ¥155.09853 | ¥78,169.66 |





