



USBG-4U2ML | |
|---|---|
DigiKey Part Number | 6089-USBG-4U2ML-ND |
Manufacturer | |
Manufacturer Product Number | USBG-4U2ML |
Description | USB HUB 4 PORT 480MBPS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Hub 4 Port 480Mbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-4U2ML Models |
Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 480Mbps |
Series | Voltage - Input 7 ~ 24V |
Packaging Retail Package | Mounting Type Chassis Mount or DIN Rail |
Part Status Active | Features USB 2.0 (4) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥965.08000 | ¥965.08 |
| 10 | ¥856.11700 | ¥8,561.17 |
| 25 | ¥816.30000 | ¥20,407.50 |
| 50 | ¥787.41540 | ¥39,370.77 |
| 100 | ¥759.55220 | ¥75,955.22 |







