5988D30107F | |
---|---|
DigiKey Part Number | 350-5988D30107FTR-ND - Tape & Reel (TR) 350-5988D30107FCT-ND - Cut Tape (CT) 350-5988D30107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988D30107F |
Description | LED ORANGE 0603 SMD 7"RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.23mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.11mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.51600 | ¥25.16 |
25 | ¥2.26800 | ¥56.70 |
100 | ¥1.56570 | ¥156.57 |
250 | ¥1.31856 | ¥329.64 |
500 | ¥1.07136 | ¥535.68 |
1,000 | ¥0.82418 | ¥824.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.74177 | ¥2,967.08 |
8,000 | ¥0.70055 | ¥5,604.40 |
12,000 | ¥0.63874 | ¥7,664.88 |
28,000 | ¥0.59753 | ¥16,730.84 |
100,000 | ¥0.52747 | ¥52,747.00 |