5988C90107F | |
---|---|
DigiKey Part Number | 350-4464-2-ND - Tape & Reel (TR) 350-4464-1-ND - Cut Tape (CT) 350-4464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988C90107F |
Description | LED BLUE 2MINIPLCC SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.8V 2-Mini PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 5988C90107F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-Mini PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.20mm L x 1.40mm W | |
Height (Max) | 1.35mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.30400 | ¥23.04 |
100 | ¥1.32270 | ¥132.27 |
1,000 | ¥1.03548 | ¥1,035.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.94917 | ¥2,847.51 |
6,000 | ¥0.86287 | ¥5,177.22 |
15,000 | ¥0.80535 | ¥12,080.25 |
30,000 | ¥0.77659 | ¥23,297.70 |
75,000 | ¥0.74782 | ¥56,086.50 |