5988610202F | ||
---|---|---|
DigiKey Part Number | 350-3674-ND | |
Manufacturer | ||
Manufacturer Product Number | 5988610202F | |
Description | LED GREEN/RED CLEAR 1210 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 568nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5988610202F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.27000 | ¥9.27 |
10 | ¥5.84000 | ¥58.40 |
100 | ¥4.31980 | ¥431.98 |
500 | ¥3.96976 | ¥1,984.88 |
1,000 | ¥3.26925 | ¥3,269.25 |
2,000 | ¥3.10580 | ¥6,211.60 |
5,000 | ¥3.03572 | ¥15,178.60 |
10,000 | ¥2.96566 | ¥29,656.60 |
25,000 | ¥2.91896 | ¥72,974.00 |