5988510202F | ||
---|---|---|
DigiKey Part Number | 5988510202F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5988510202F | |
Description | LED GREEN/RED CLEAR 1208 SMD R/A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Green, Red 565nm Green, 635nm Red LED Indication - Discrete 2V Green, 2V Red 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | 5988510202F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.01200 | ¥40.12 |
100 | ¥2.62660 | ¥262.66 |
1,000 | ¥2.07336 | ¥2,073.36 |
2,000 | ¥1.93511 | ¥3,870.22 |
5,000 | ¥1.86599 | ¥9,329.95 |
10,000 | ¥1.83834 | ¥18,383.40 |
25,000 | ¥1.79688 | ¥44,922.00 |