5988150102F | ||
---|---|---|
DigiKey Part Number | 5988150102F-ND | |
Manufacturer | ||
Manufacturer Product Number | 5988150102F | |
Description | LED YELLOW CLEAR 0805 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5988150102F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.29000 | ¥32.90 |
100 | ¥2.17770 | ¥217.77 |
1,000 | ¥1.68167 | ¥1,681.67 |
2,000 | ¥1.51958 | ¥3,039.16 |
5,000 | ¥1.41827 | ¥7,091.35 |
10,000 | ¥1.36762 | ¥13,676.20 |
25,000 | ¥1.34736 | ¥33,684.00 |