5975406507F | |
---|---|
DigiKey Part Number | 350-4387-2-ND - Tape & Reel (TR) 350-4387-1-ND - Cut Tape (CT) 350-4387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5975406507F |
Description | LED YELLOW 0805 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.24mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.93mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥3.02600 | ¥30.26 |
100 | ¥1.73740 | ¥173.74 |
1,000 | ¥1.35986 | ¥1,359.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.24658 | ¥3,739.74 |
6,000 | ¥1.13324 | ¥6,799.44 |
15,000 | ¥1.05769 | ¥15,865.35 |
30,000 | ¥1.01992 | ¥30,597.60 |
75,000 | ¥0.98214 | ¥73,660.50 |